KARIBAN CGPUI10C Multicolour Cotton Polo Shirt XS
- RS Stock No.:
- 606-663
- Mfr. Part No.:
- CGPUI10CXS
- Manufacturer:
- KARIBAN
Subtotal (1 unit)*
PHP887.92
(exc. VAT)
PHP994.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP887.92 |
*price indicative
- RS Stock No.:
- 606-663
- Mfr. Part No.:
- CGPUI10CXS
- Manufacturer:
- KARIBAN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Size | XS | |
| Product Type | Polo Shirt | |
| Colour | Multicolour | |
| Material | Cotton | |
| Gender | Men | |
| Series | CGPUI10C | |
| Closure Type | Button, 2-Button Plate Reinforced with a Heat-Sealed Strip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Size XS | ||
Product Type Polo Shirt | ||
Colour Multicolour | ||
Material Cotton | ||
Gender Men | ||
Series CGPUI10C | ||
Closure Type Button, 2-Button Plate Reinforced with a Heat-Sealed Strip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The KARIBAN Polo Shirt is crafted from 100% preshrunk ring-spun cotton (with Heather Grey being 90% cotton and 10% viscose), offering a smooth surface that's ideal for printing. Soft and comfortable, it ensures a great fit for casual or semi-formal wear. The durable fabric provides a premium feel, making it perfect for both everyday use and customized designs, while maintaining its shape and quality after washing.
1x1 rib knit collar with neck tape
2 button placket reinforced with heat sealed tape
Tone on tone buttons
Side seams
Related links
- KARIBAN CGPUI10C Multicolour Cotton Polo Shirt S
- KARIBAN Multicolour 100% Cotton Short Sleeve T-Shirt XS
- KARIBAN K2025CS Multicolour 100% Cotton Polo Shirt S
- Helly Hansen Classic Black 100% Cotton Polo Shirt XS
- Uneek UC114 Black 100% Cotton Polo Shirt XS
- Mascot Workwear BOTTROP Anthracite Polyester, Cotton Polo Shirt XS
- Helly Hansen Classic Blue 100% Cotton Polo Shirt XS
- Blaklader 3390105086 Navy 60% Cotton Polo Shirt XS
