Cepovett Safety T190 Grey Cotton, Modacrylic Polo Shirt M
- RS Stock No.:
- 446-817
- Mfr. Part No.:
- 22-T190-129-M
- Manufacturer:
- Cepovett Safety
Subtotal (1 unit)*
PHP5,449.52
(exc. VAT)
PHP6,103.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 07, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP5,449.52 |
*price indicative
- RS Stock No.:
- 446-817
- Mfr. Part No.:
- 22-T190-129-M
- Manufacturer:
- Cepovett Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Size | M | |
| Product Type | Polo Shirt | |
| Colour | Grey | |
| Material | Cotton, Modacrylic | |
| Sleeve Type | Long | |
| Series | T190 | |
| Gender | Unisex | |
| Closure Type | Zip Front + Concealed Press Stud Tab + CS Zip Pull | |
| Number of Outer Pockets | 1 | |
| Standards/Approvals | EN ISO 20471 Class 3, 2013 + A1: 2016 Class 2 with sleeves Class 1 without sleeves MAX 50 CYCLES, 2013 + A1: 2016 Class 3 Class 2 in size S MAX 50 CYCLES, 2013 + A1: 2016 Class 3 from size M Class 2 in size S MAX 50 CYCLES, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN 343, EN ISO 20471 Class 2 | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Size M | ||
Product Type Polo Shirt | ||
Colour Grey | ||
Material Cotton, Modacrylic | ||
Sleeve Type Long | ||
Series T190 | ||
Gender Unisex | ||
Closure Type Zip Front + Concealed Press Stud Tab + CS Zip Pull | ||
Number of Outer Pockets 1 | ||
Standards/Approvals EN ISO 20471 Class 3, 2013 + A1: 2016 Class 2 with sleeves Class 1 without sleeves MAX 50 CYCLES, 2013 + A1: 2016 Class 3 Class 2 in size S MAX 50 CYCLES, 2013 + A1: 2016 Class 3 from size M Class 2 in size S MAX 50 CYCLES, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN 343, EN ISO 20471 Class 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Cepovett Safety T190 Grey Cotton, Modacrylic Polo Shirt 3XL
- Cepovett Safety T190 Grey Cotton, Modacrylic Polo Shirt 2XL
- Cepovett Safety T190 Grey Modacrylic, Cotton Polo Shirt L
- Cepovett Safety T190 Grey Modacrylic, Cotton Polo Shirt S
- Cepovett Safety T190 Grey Modacrylic, Cotton Polo Shirt 4XL
- Cepovett Safety T190 Grey Modacrylic, Cotton Polo Shirt XL
- Cepovett Safety T190 Navy Modacrylic, Cotton Polo Shirt M
- Cepovett Safety T190 Navy Cotton, Modacrylic Polo Shirt 3XL
