Cepovett Safety T190 Grey Modacrylic, Cotton Polo Shirt S

Subtotal (1 unit)*

PHP5,449.52

(exc. VAT)

PHP6,103.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,449.52

*price indicative

RS Stock No.:
446-815
Mfr. Part No.:
22-T190-129-S
Manufacturer:
Cepovett Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Cepovett Safety

Size

S

Product Type

Polo Shirt

Colour

Grey

Material

Modacrylic, Cotton

Sleeve Type

Long

Series

T190

Gender

Unisex

Closure Type

Zip Front + Concealed Press Stud Tab + CS Zip Pull

Number of Outer Pockets

1

Standards/Approvals

EN 343, 2003 + A1: 2019, 2013 + A1: 2016, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
IN
POLO MAILLE MULTIRISQUES

The Cepovett Safety Multi-Risk mesh polo shirt features a ribbed collar with a button placket secured by two buttons for a classic look. It includes one chest pocket for convenient storage. This polo shirt meets the standards EN ISO 11612 A1 B1 C1, EN 1149-5, and IEC61482-2 Class 1, offering protection for a range of risks.

Tissue Modacrylic and Cotton

Maintenance Machine washable at 40°

Genre Men and Unisex

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy