Portwest FR711 Black Cotton, 60% Modacrylic, 1% Carbon Fibre Polo Shirt

Subtotal (1 unit)*

PHP6,671.69

(exc. VAT)

PHP7,472.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,671.69

*price indicative

RS Stock No.:
361-485
Mfr. Part No.:
FR711BKRXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Polo Shirt

Colour

Black

Material

Cotton, 60% Modacrylic, 1% Carbon Fibre

Sleeve Type

Long

Series

FR711

Closure Type

Button Placket

Standards/Approvals

IEC 61482-2 IEC 61482-1-1 (ELIM 4.4 CAL/CM², EBT 5.5 CAL/CM²), IEC 61482-1-2 APC 1, EN ISO 11612 (A1, B1, C1, F1), EN 1149-5, CE certified, CE-CAT III, ASTM F1959/F1959M-12 (EBT = 4.3 CAL/CM², HAF = 66%)

RoHS Status: Exempt

COO (Country of Origin):
IN
The Portwest WX3 FR Modaflame Long Sleeve Polo offers inherent flame-resistant properties that remain effective even after repeated washing. It provides protection against radiant, convective, and contact heat, ensuring safety in hazardous environments. With a high cotton content, it delivers superior comfort for long-lasting wear, making it an ideal choice for those needing both protection and comfort in demanding conditions.

Button placket opening

Ribbed cuffs for added comfort

Ribbed collar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy