Portwest FR10 Navy 60% Modacrylic, 1% Carbon Fibre, Cotton Polo Shirt S
- RS Stock No.:
- 750-384
- Mfr. Part No.:
- FR10NARS
- Manufacturer:
- Portwest
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 750-384
- Mfr. Part No.:
- FR10NARS
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | S | |
| Product Type | Polo Shirt | |
| Colour | Navy | |
| Material | 60% Modacrylic, 1% Carbon Fibre, Cotton | |
| Sleeve Type | Long | |
| Series | FR10 | |
| Gender | Unisex | |
| Closure Type | Button | |
| Standards/Approvals | F1, EN ISO 11612 A1, C1, B1 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size S | ||
Product Type Polo Shirt | ||
Colour Navy | ||
Material 60% Modacrylic, 1% Carbon Fibre, Cotton | ||
Sleeve Type Long | ||
Series FR10 | ||
Gender Unisex | ||
Closure Type Button | ||
Standards/Approvals F1, EN ISO 11612 A1, C1, B1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Convenient for cooler weather and Ideal for workers in industries exposed to heat. The stylish design of the garment has a 3-button placket, finished with a ribbed collar and cuffs.
Features
•Inherent flame resistant qualities will not diminish with washing
•Protection against radiant, convective and contact heat
•High cotton content for superior comfort
•Button placket opening
•Ribbed cuffs for added comfort
•Ribbed collar
•Outstanding colour fastness and shrinkage results
•40+ UPF rated fabric to Block 98% of UV rays
•Suitable for use in ESD environments
•Suitable to be worn in an ATEX environment
•CE-CAT III
•CE certified
•Protection against radiant, convective and contact heat
•High cotton content for superior comfort
•Button placket opening
•Ribbed cuffs for added comfort
•Ribbed collar
•Outstanding colour fastness and shrinkage results
•40+ UPF rated fabric to Block 98% of UV rays
•Suitable for use in ESD environments
•Suitable to be worn in an ATEX environment
•CE-CAT III
•CE certified
Related links
- Portwest FR10 Navy 60% Modacrylic Cotton Polo Shirt S
- Portwest FR10 Navy 60% Modacrylic Cotton Polo Shirt XL
- Portwest FR10 Navy 60% Modacrylic Cotton Polo Shirt M
- Portwest FR10 Navy 60% Modacrylic Cotton Polo Shirt 4XL
- Portwest FR10 Navy 1% Carbon Fibre 60% Modacrylic Polo Shirt XS
- Portwest FR10 Navy 60% Modacrylic 1% Carbon Fibre Polo Shirt L
- Portwest FR10 Navy Cotton 1% Carbon Fibre Polo Shirt 5XL
- Portwest FR10 Navy 1% Carbon Fibre Cotton Polo Shirt 2XL
