Bahco 1446, Fixed Knife 226mm, 100 g

Subtotal (1 unit)*

PHP789.45

(exc. VAT)

PHP884.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP789.45

*price indicative

RS Stock No.:
470-304
Mfr. Part No.:
1446-FLOAT
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Knife

Knife Type

Fixed

Overall Length

226mm

Series

1446

Weight

100g

Tool Material

Stainless Steel (Blade)

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Rescue Floating Knife features a fluorescent handle with a salt-resistant logo for high visibility. It has a serrated blade designed for cutting ropes and nets, a blunt tip for safe use, and is balanced to float vertically in water.

Special coating to prevent corrosion

Special holster included

Hole in handle for tethering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy