RS PRO Multitool, 115 mm, Stainless Steel Black, Silver
- RS Stock No.:
- 316-051
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP6,011.08
(exc. VAT)
PHP6,732.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,011.08 |
*price indicative
- RS Stock No.:
- 316-051
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Blade Material | Stainless Steel | |
| Product Type | Multitool | |
| Colour | Black, Silver | |
| Standards/Approvals | REACH DoC | |
| Width | 55mm | |
| Length | 115mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Blade Material Stainless Steel | ||
Product Type Multitool | ||
Colour Black, Silver | ||
Standards/Approvals REACH DoC | ||
Width 55mm | ||
Length 115mm | ||
- COO (Country of Origin):
- CN
RS PRO Heavy Duty Multitool Knife, 22-in-1, 115mm Length
RS PROs Multitool Knife is a versatile 22-in-1 tool designed for a wide range of applications. It features a compact design with a robust set of tools, including large pliers with a strong internal spring mechanism. Made from durable 420 Stainless Steel, this multitool ensures strength and longevity, making it an essential addition to any toolkit.
Features and Benefits
22 tools in one compact body, maximising functionality and convenience
Large pliers with strong internal spring, providing reliable grip and operation
420 Stainless Steel construction, ensuring durability and long-lasting performance
Includes a nylon pouch for storage, keeping the multitool and screwdriver bits organised
Comes with 8 different sized screwdriver bits, enhancing versatility
Applications
Ideal for use in maintenance, repair, and outdoor activities
Suitable for DIY enthusiasts and professionals alike
Additional Information
Includes a nylon pouch for easy storage and transport
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SAM 11 115 mm Closed Length, 290 g
- RS PRO 130 mm Closed Length, 29 g
- Leatherman 21 115 mm Closed Length, 335 g
- Leatherman 19 Surge 115 mm Closed Length, 335 g
- SAM Knife Stainless Steel
- RS PRO Knife High Carbon Stainless Steel Black
- HAZET 1 2157 115 mm Closed Length
- BETA 9 1778MT 180mm, 115 mm Closed Length
