Festo VABF VABF Regulator Plate, 543542
- RS Stock No.:
- 281-2468
- Mfr. Part No.:
- VABF-S3-2-R5C2-C-10
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP22,380.61
(exc. VAT)
PHP25,066.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP22,380.61 |
*price indicative
- RS Stock No.:
- 281-2468
- Mfr. Part No.:
- VABF-S3-2-R5C2-C-10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | VABF | |
| For Use With | VABF Regulator Plate | |
| Standards/Approvals | No | |
| Product Type | Regulator | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series VABF | ||
For Use With VABF Regulator Plate | ||
Standards/Approvals No | ||
Product Type Regulator | ||
The Festo Regulator plate is an accessories for pneumatic valve. It has an optional mounting position. This regulator plate housing is made from die cast aluminium material with PA material control panel. There is lubricated operation possible in which ca
RoHS compliant
No corrosion stress
IP65 degree of protection
Compressed air operating medium
