Festo FBS, 532220
- RS Stock No.:
- 278-6751
- Mfr. Part No.:
- FBS-SUB-9-GS-2X4POL-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP8,701.43
(exc. VAT)
PHP9,745.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,701.43 |
*price indicative
- RS Stock No.:
- 278-6751
- Mfr. Part No.:
- FBS-SUB-9-GS-2X4POL-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | FBS | |
| Model Number | 532220 | |
| Standards/Approvals | IP65/IP67 To IEC 60529, VDMA24364-B2-L | |
| Product Type | Plug Connector | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series FBS | ||
Model Number 532220 | ||
Standards/Approvals IP65/IP67 To IEC 60529, VDMA24364-B2-L | ||
Product Type Plug Connector | ||
- COO (Country of Origin):
- BG
This Festo plug is has 60 grams of weight. It has ambient temperature range of 0 °C to 50 °C.
RoHS compliant
Low corrosion stress
IP65 degree of protection
