Festo VABF Regulator Plate, 546829
- RS Stock No.:
- 278-5507
- Mfr. Part No.:
- VABF-S1-1-R7C2-C-6
- Manufacturer:
- Festo
Subtotal (1 unit)**
PHP16,511.02
(exc. VAT)
PHP18,492.34
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP16,511.02 |
**price indicative
- RS Stock No.:
- 278-5507
- Mfr. Part No.:
- VABF-S1-1-R7C2-C-6
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Accessory Type | Regulator Plate | |
Manufacturer Series | VABF | |
Model Number | 546829 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Accessory Type Regulator Plate | ||
Manufacturer Series VABF | ||
Model Number 546829 | ||
Related links
- Festo VABF Regulator Plate
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m