Festo ASCF, 8004934

Subtotal (1 unit)*

PHP916.51

(exc. VAT)

PHP1,026.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP916.51

*price indicative

RS Stock No.:
278-5199
Mfr. Part No.:
ASCF-H-L1-18-10V
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

ASCF

Model Number

8004934

Standards/Approvals

RoHS Compliance

Product Type

Mounting Bracket

COO (Country of Origin):
DE
The Festo Inscription label holder for components without pre-assembled carriers. It is used for valve terminal VTUG.

RoHS compliant

Corrosion resistance class CRC of 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy