Festo DARQ Square Socket Pneumatic Cylinders, DARQ-K-V-F10S27-F07S17-R1
- RS Stock No.:
- 851-548
- Mfr. Part No.:
- DARQ-K-V-F10S27-F07S17-R1
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP12,276.91
(exc. VAT)
PHP13,750.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,276.91 |
*price indicative
- RS Stock No.:
- 851-548
- Mfr. Part No.:
- DARQ-K-V-F10S27-F07S17-R1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Square Socket | |
| Series | DARQ | |
| For Use With | Pneumatic Cylinders | |
| Standards/Approvals | ISO | |
| Product Type | Mounting Kit | |
| Model Number | DARQ-K-V-F10S27-F07S17-R1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Square Socket | ||
Series DARQ | ||
For Use With Pneumatic Cylinders | ||
Standards/Approvals ISO | ||
Product Type Mounting Kit | ||
Model Number DARQ-K-V-F10S27-F07S17-R1 | ||
- COO (Country of Origin):
- IT
The Festo mounting kit provides a comprehensive solution for connecting mechanical systems. It ensures reliable operation in various industrial settings, tailored for robust performance and longevity under diverse conditions.
Designed according to ISO 5211 standards for compatibility
Constructed from high-alloy stainless steel for enhanced durability
Features a square socket and square drive design for stability
Corrosion resistance class CRC 2 suitable for moderate corrosion stress
RoHS compliant materials ensure environmental safety
Provides both drive and reducing outlet connections for flexibility
Related links
- Festo Mounting Kit DARQ-K-V-F10S27-F07S17-R13
- Festo Connection Kit DARQ-K-V-F10S27-F05S14-R13
- Festo Mounting Bracket DARQ-K-V-F10S22-F07S17-R1, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket DARQ-K-V-F07S17-F04S11-R1, For Use With Pneumatic Cylinder & Actuator
- Festo Connection Kit DARQ-K-V-F10S27-F07S14-R13
- Festo Connection Kit DARQ-K-V-F07S17-F05S14-R1
- Festo Connection Kit DARQ-K-V-F05S14-F04S11-R1
- Festo Mounting Bracket DARQ-K-V-F04S11-F03S9-R1, For Use With Pneumatic Cylinder & Actuator
