Festo DARQ Mounting Adapter Actuators, DARQ-K-X1-A3-F05-R15
- RS Stock No.:
- 849-629
- Mfr. Part No.:
- DARQ-K-X1-A3-F05-R15
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP2,177.47
(exc. VAT)
PHP2,438.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,177.47 |
*price indicative
- RS Stock No.:
- 849-629
- Mfr. Part No.:
- DARQ-K-X1-A3-F05-R15
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Mounting Adapter | |
| Series | DARQ | |
| For Use With | Actuators | |
| Standards/Approvals | ISO | |
| Model Number | DARQ-K-X1-A3-F05-R15 | |
| Product Type | Mounting Flange | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Mounting Adapter | ||
Series DARQ | ||
For Use With Actuators | ||
Standards/Approvals ISO | ||
Model Number DARQ-K-X1-A3-F05-R15 | ||
Product Type Mounting Flange | ||
- COO (Country of Origin):
- IT
The Festo mounting flange adapter is designed for versatile installation in various environments, ensuring secure connections for positioners and sensors that comply with VDI/VDE standards.
Mounting position is flexible, accommodating any orientation
Compliant with ISO 5211 and VDI/VDE 3845 standards
High corrosion stress resistance with a CRC rating of 3
Suitable for ambient temperatures ranging from -20 °C to 70 °C
Materials used are RoHS compliant and include high-alloy stainless steel
Electrical conductivity is ensured with PA66 mounting components
Related links
- Festo Mounting Adapter DARQ-K-X1-A3-F05-50-R1
- Festo Mounting Adapter DARQ-K-X1-A3-F05-20-R1
- Festo Mounting Adapter DARQ-K-X1-A3-F05-R14
- Festo Adapter For Use With Mounting Sensor Boxes On Quarter Turn Actuators
- Festo Mounting Adapter DARQ-K-X1-A2-F05-30-R1, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Adapter DARQ-K-P-A2-F05-30-R1, For Use With Pneumatic Cylinder & Actuator
- Festo Adjustment Detector DARQ-K-P-A1-F05-20-R1, For Use With CMSX Positioner
- Festo Mounting Kit DARQ-K-V-F10S27-F07S17-R13
