Festo VAEM Valve Terminal, 8081922
- RS Stock No.:
- 650-899
- Mfr. Part No.:
- VAEM-L1-S-12-AP
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP13,679.08
(exc. VAT)
PHP15,320.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,679.08 |
*price indicative
- RS Stock No.:
- 650-899
- Mfr. Part No.:
- VAEM-L1-S-12-AP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | VAEM | |
| For Use With | Valve Terminal | |
| Standards/Approvals | RoHS, EN 61076-2-114, c UL us (OL) | |
| Product Type | Connector Block Assembly | |
| Model Number | 8081922 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series VAEM | ||
For Use With Valve Terminal | ||
Standards/Approvals RoHS, EN 61076-2-114, c UL us (OL) | ||
Product Type Connector Block Assembly | ||
Model Number 8081922 | ||
- COO (Country of Origin):
- BG
Festo VAEM Series Mount Accessory for Pneumatic Valve, Valve Terminal Compatibility, RoHS Compliance - VAEM-L1-S-12-AP, Numeric Part Number:8081922
This mount accessory for pneumatic valve is designed to provide a Compact mounting solution for integration with valve terminals in automated systems. It is intended to facilitate secure attachment and organisation of valve modules within control cabinets and pneumatic assemblies, complying with recognised industry connector and safety norms.
Features and Benefits:
• RoHS compliance reduces hazardous substance risk in installations
• Conforms to EN 61076-2-114 for connector compatibility
• cULus recognition simplifies North American component acceptance
• Purpose-built for valve Terminal use to Streamline assembly
• Compact form supports space-constrained control panels
• Conforms to EN 61076-2-114 for connector compatibility
• cULus recognition simplifies North American component acceptance
• Purpose-built for valve Terminal use to Streamline assembly
• Compact form supports space-constrained control panels
Applications
• Suitable for mounting valve terminals in pneumatic control cabinets
• Ideal for use in factory automation valve racks
• Used with decentralised pneumatic modules in assembly lines
• Can be used for organising valve modules in test benches
• Ideal for use in factory automation valve racks
• Used with decentralised pneumatic modules in assembly lines
• Can be used for organising valve modules in test benches
Which environmental restriction does it meet for hazardous substances?
It meets RoHS requirements, limiting specific restricted substances in electrical and electronic equipment.
How does the accessory support connector interoperability?
The design adheres to EN 61076-2-114, ensuring compatibility with specified connector interfaces for reliable electrical connections.
Is the product accepted for use in North American installations?
It carries cULus recognition, indicating it meets relevant safety evaluation criteria recognised in Canada and the United States.
What is the intended mechanical role when installed with valve modules?
It serves as mounting hardware to secure valve terminals, aiding in orderly assembly and stable positioning within pneumatic systems.
