Festo DIN 912 Socket Head Screw Valve, 527643
- RS Stock No.:
- 650-656
- Mfr. Part No.:
- DIN 912-M3X45-8.8
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP476.69
(exc. VAT)
PHP533.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP476.69 |
*price indicative
- RS Stock No.:
- 650-656
- Mfr. Part No.:
- DIN 912-M3X45-8.8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Socket Head Screw | |
| Series | DIN 912 | |
| For Use With | Valve | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | Mounting Screw | |
| Model Number | 527643 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Socket Head Screw | ||
Series DIN 912 | ||
For Use With Valve | ||
Standards/Approvals RoHS-compliant | ||
Product Type Mounting Screw | ||
Model Number 527643 | ||
- COO (Country of Origin):
- DE
The Festo socket head screw is designed to meet high-demand fastening applications with its robust construction and reliable performance. Ideal for various assemblies, this product exhibits low corrosion stress as per its corrosion resistance class, making it suitable for less aggressive environments. Additionally, the screw's compliance with RoHS regulations ensures that it meets contemporary environmental standards, giving users peace of mind regarding its material safety and sustainability. Whether for industrial or mechanical use, the festo socket head screw combines practicality with durability, providing a dependable fastening solution.
Meets VDMA 24364-B2-L standards for LABS (PWIS) conformity
Designed for reliable fastening in a variety of mechanical applications
Ideal for construction where low corrosion potential is key
Subject to change reflecting festo's commitment to innovation and quality
Related links
- Socket Screws
- Kubler Strain Gauge Converter 31.6 mm for Use with Motor And Encoder DIN 6885 DIN 916 Standard
- Turck Mounting Kit 34 mm for Use with Dual Sensors DIN 912-A2 DIN 137A2 Standard
- Kubler Strain Gauge Converter for Use with Motor And Encoder DIN 916 DIN 6885 Standard
- WAGO 789 Series Interface Module DIN Rail
- Festo VAME Screw Set Pneumatic Valve, 8105115
- Festo KMYZ, 193691 On Solenoid Valve via M3 Central Screw
- RS PRO Slot M4 Cheese Head Brass Machine Screw DIN 84 x 6mm
