Festo ASI-KK Cable Cap Electrical Connection Technology, 18787

Subtotal (1 unit)*

PHP3,579.26

(exc. VAT)

PHP4,008.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,579.26

*price indicative

RS Stock No.:
650-472
Mfr. Part No.:
ASI-KK-FK
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Cable Cap

Series

ASI-KK

For Use With

Electrical Connection Technology

Standards/Approvals

RoHS-compliant

Product Type

Cap

Model Number

18787

COO (Country of Origin):
PL
The Festo Cable cap is designed to facilitate optimal connectivity and protection for your applications. This robust solution is crafted from RoHS-compliant materials, making it an excellent choice for environmentally-conscious operations. With its versatile mounting position, it seamlessly adapts to various setups, ensuring reliable performance in diverse environments. Furthermore, the product adheres to the stringent LABS (PWIS) conformity standards outlined in VDMA24364-B2-L, assuring compatibility with sensitive applications. The cable cap is not only functional but also promotes safety and reliability in your installations, representing a commitment to quality and innovation from festo.

RoHS-compliant materials ensure environmental responsibility

Versatile mounting position allows for flexible installation

Meets LABS (PWIS) conformity standards for sensitive applications

Designed for optimal connectivity and protection

Robust construction enhances durability in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy