Festo KASI Flat Cable, 18960
- RS Stock No.:
- 647-486
- Mfr. Part No.:
- KASI-ADR
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP10,099.82
(exc. VAT)
PHP11,311.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,099.82 |
*price indicative
- RS Stock No.:
- 647-486
- Mfr. Part No.:
- KASI-ADR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Flat Cable | |
| Series | KASI | |
| Standards/Approvals | No | |
| Product Type | Cable Lead | |
| Model Number | 18960 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Flat Cable | ||
Series KASI | ||
Standards/Approvals No | ||
Product Type Cable Lead | ||
Model Number 18960 | ||
- COO (Country of Origin):
- DE
The Festo Addressing cable serves as a crucial link in industrial automation systems, enabling seamless communication between AS-Interface components and programming devices. Engineered as a T-distributor, this cable features connections on both sides that facilitate effective data transfer. Its robust design ensures compatibility with various field devices, while maintaining a degree of protection suited for diverse operational environments. With an operational voltage range that caters to both DC and AC applications, this cable is built to perform reliably under demanding conditions, assuring users of its enduring functionality in their setups.
Supports AS-Interface protocol for effective integration with automation devices
T-distributor design optimises connectivity and simplifies setup processes
Angular and straight cable outlet options enhance installation flexibility
Robust cable structure of 2 x 1.5 mm² ensures durability and performance
Rated for an operational voltage range of 0 V to 48 V for versatile applications
IP20 protection rating guarantees reliable performance in enclosed environments
RoHS-compliant materials ensure eco-friendly usage aligning with industry regulations
Immunity to surge up to 0.5 kV protects against voltage spikes
Available in a standard length of 2.4 m providing ample reach for most installations
Related links
- Festo KASI Flat Cable, 18940
- Festo KASI Flat Cable, 18941
- Essentra A5 Flat Cable Ferrite Flat Cable Core 900 μm 20 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Flat Cable Core 1.3 mm 44 mm
- Wurth Elektronik Polyamide 66 50 max. wires, Flat Cable Core 1.27 mm 64.5 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite Flat Cable Core 28.5 mm 34 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Flat Cable Core 1.3 mm 34.8 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Flat Cable Core 1.5 mm 23 mm
