SMC SJ3000, SJ3000-44-1A

Subtotal (1 unit)*

PHP824.15

(exc. VAT)

PHP923.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP824.15

*price indicative

RS Stock No.:
646-495
Mfr. Part No.:
SJ3000-44-1A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

SJ3000

Standards/Approvals

RoHS

Product Type

Block Plate

Model Number

SJ3000-44-1A

COO (Country of Origin):
JP
The SMC Blocking Disk Assembly ensures secure and reliable supply port blocking within the manifold system. Ideal for modular automation setups, it offers easy installation, space-saving design, and dependable performance in demanding industrial applications.

One side solenoid

4 position dual 3 port valve specification

Low back cassette type with baseless structure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy