SMC AXT500, AXT500-13

Subtotal (1 unit)*

PHP75.22

(exc. VAT)

PHP84.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP75.22

*price indicative

RS Stock No.:
646-299
Mfr. Part No.:
AXT500-13
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

AXT500

Standards/Approvals

RoHS

Model Number

AXT500-13

Product Type

Gasket

COO (Country of Origin):
JP
The SMC Gasket is a precision cut sealing component designed for the VFR2000 series 4/5-port solenoid valves with ISO 1 sub-plates. This gasket ensures a leak-free interface between the valve and its manifold, maintaining optimal performance and preventing air leakage in pneumatic systems.

Made from NBR material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy