SMC VVQ1000, VVQ1000-58A Valves and manifolds in pneumatic systems

Subtotal (1 unit)*

PHP144.79

(exc. VAT)

PHP162.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP144.79

*price indicative

RS Stock No.:
646-013
Mfr. Part No.:
VVQ1000-58A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

VVQ1000

Model Number

VVQ1000-58A

For Use With

Valves and manifolds in pneumatic systems

Standards/Approvals

RoHS compliant, CE compliant, UKCA compliant

Product Type

Port Plug

COO (Country of Origin):
JP
The SMC Plug designed for use in pneumatic systems to seal off ports in valves and manifolds when not in use. It ensures the protection of the system by preventing contaminants from entering and maintaining internal pressure. The plug offers reliable sealing and durability in demanding industrial environments, contributing to the longevity and performance of the pneumatic components.

Durable construction

RoHS compliant

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy