SMC V100 Rubber Seal, V100-49-1-7

Subtotal (1 unit)*

PHP3,663.44

(exc. VAT)

PHP4,103.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,663.44

*price indicative

RS Stock No.:
646-006
Mfr. Part No.:
V100-49-1-7
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

V100

For Use With

Rubber Seal

Standards/Approvals

RoHS

Model Number

V100-49-1-7

Product Type

Connector Assembly

COO (Country of Origin):
JP
The SMC M8 Cable designed for use with the SY/SYJ series solenoid valves. This high-quality cable ensures a stable and reliable electrical connection between the valve and the control system. With its 5-meter length, it provides flexibility in installation, allowing for versatile system configurations. It ensures long-term reliability, even in demanding industrial environments.

Durable construction ensures longevity

Flexible design allows for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy