SMC SYJ7000, SYJ7000-21-1A-1-Q
- RS Stock No.:
- 645-991
- Mfr. Part No.:
- SYJ7000-21-1A-1-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP897.48
(exc. VAT)
PHP1,005.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 28 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP897.48 |
*price indicative
- RS Stock No.:
- 645-991
- Mfr. Part No.:
- SYJ7000-21-1A-1-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | SYJ7000 | |
| Standards/Approvals | RoHS | |
| Product Type | Blanking Plate | |
| Model Number | SYJ7000-21-1A-1-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series SYJ7000 | ||
Standards/Approvals RoHS | ||
Product Type Blanking Plate | ||
Model Number SYJ7000-21-1A-1-Q | ||
- COO (Country of Origin):
- JP
The SMC Blanking plate assembly designed for the SYJ7000 5-port solenoid valves, facilitating body-port configurations by sealing unused ports. This component is ideal for customizing valve setups, especially in modular or manifold-mounted applications. It includes mounting screws and is constructed to match the SYJ7000 series' compact and durable design. It offers a cost-effective solution for valve configuration flexibility.
Durable construction
CE and UKCA compliant
Related links
- SMC SYJ7000 4/5 Port Solenoid Valve Ensuring Minimal Downtime During Installation, It Offers EfFortless Integration Into
- SMC SY, SY7000-27-1-Q
- SMC SYJ7000 series 8 station G Manifold
- SMC SYJ3000, SYJ3000-22-1-Q
- SMC SYJ7000 series 5 station G Manifold
- SMC Pneumatic Pilot Operated Valves - Air SYJ7000 Series
- SMC Pneumatic Solenoid Valve - Pilot G 1/8 SYJ7000 Series
- SMC SYJ700 3 Port Solenoid Valve For Use With Solenoid Valves In Pneumatic Systems, SYJ700-10-2A-1-Q
