SMC SY3000 Rubber Seal, SY3000-56-1B-Q
- RS Stock No.:
- 645-930
- Mfr. Part No.:
- SY3000-56-1B-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,124.59
(exc. VAT)
PHP1,259.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 17 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,124.59 |
*price indicative
- RS Stock No.:
- 645-930
- Mfr. Part No.:
- SY3000-56-1B-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | SY3000 | |
| For Use With | Rubber Seal | |
| Standards/Approvals | RoHS | |
| Model Number | SY3000-56-1B-Q | |
| Product Type | End Plate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series SY3000 | ||
For Use With Rubber Seal | ||
Standards/Approvals RoHS | ||
Model Number SY3000-56-1B-Q | ||
Product Type End Plate | ||
- COO (Country of Origin):
- JP
The SMC U-side end plate designed specifically for the SY3000 series solenoid valves with rubber seals. Crafted from high-quality aluminium alloy, this component ensures secure and leak-free connections between the valve and its manifold, contributing to the overall reliability and performance of the pneumatic system. It offers an economical solution for maintenance and replacement needs, ensuring continued optimal operation of the solenoid valve system.
Durable construction
Compact and lightweight design
CE and UKCA compliant
