SMC SX3000 Rubber Seal, SX3000-146-2
- RS Stock No.:
- 645-884
- Mfr. Part No.:
- SX3000-146-2
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP79.29
(exc. VAT)
PHP88.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 177 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP79.29 |
*price indicative
- RS Stock No.:
- 645-884
- Mfr. Part No.:
- SX3000-146-2
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | SX3000 | |
| For Use With | Rubber Seal | |
| Standards/Approvals | RoHS | |
| Model Number | SX3000-146-2 | |
| Product Type | Gasket | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series SX3000 | ||
For Use With Rubber Seal | ||
Standards/Approvals RoHS | ||
Model Number SX3000-146-2 | ||
Product Type Gasket | ||
The SMC Gasket designed for use with the SV1000 manifold, ensuring a tight seal for reliable and leak-free operation. This high-quality gasket is essential for preventing air leaks, enhancing system performance and maintaining consistent pressure throughout the pneumatic system. It is built to withstand the rigors of industrial environments, ensuring long-lasting performance.
Durable construction
Easy to install
CE and UKCA compliant
