SMC, S070-14A-10

Subtotal (1 unit)*

PHP529.95

(exc. VAT)

PHP593.54

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 17 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP529.95

*price indicative

RS Stock No.:
645-860
Mfr. Part No.:
S070-14A-10
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Model Number

S070-14A-10

Product Type

Connector Assembly

The SMC Plug connector assembly designed for use with the S070 solenoid valve in a 3-port configuration. This connector allows for easy and secure electrical connection, ensuring reliable operation of the solenoid valve. It ensure stable performance even in demanding industrial environments. It is ideal for systems requiring precise control and fast response times.

Durable construction

1000 mm length

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy