Subtotal (1 unit)*
PHP3,953.51
(exc. VAT)
PHP4,427.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,953.51 |
*price indicative
- RS Stock No.:
- 623-919
- Mfr. Part No.:
- VN2-A3BB
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | VNB | |
| Standards/Approvals | RoHS | |
| Product Type | Block Plate | |
| Model Number | VN2-A3BB | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series VNB | ||
Standards/Approvals RoHS | ||
Product Type Block Plate | ||
Model Number VN2-A3BB | ||
- COO (Country of Origin):
- JP
The SMC Plate Assembly is a mounting component designed to provide secure and stable installation of VNA series media valves. It ensures proper alignment and supports reliable operation in fluid control systems.
Compatible with VNA B C and D 2-way media valves
Ensures stable and precise mounting
Durable construction for long-term use
