Subtotal (1 unit)*
PHP258.63
(exc. VAT)
PHP289.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP258.63 |
*price indicative
- RS Stock No.:
- 623-724
- Mfr. Part No.:
- SY30M-85-1A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | SY | |
| Standards/Approvals | RoHS, CE | |
| Model Number | SY30M-85-1A | |
| Product Type | Mount Accessory for Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series SY | ||
Standards/Approvals RoHS, CE | ||
Model Number SY30M-85-1A | ||
Product Type Mount Accessory for Pneumatic Valve | ||
- COO (Country of Origin):
- JP
SMC Series SY Mount Accessory for Pneumatic Valve, 1/8 Port size - SY30M-85-1A
This mount accessory for pneumatic valve provides a robust solution for attaching air-control components to machinery. It is designed as a dedicated mounting aid for pneumatic valves within the SY range. The item offers a straightforward method to secure valve bodies to panels or manifolds in automation and industrial assemblies.
Features & Benefits
• Precision fit for consistent alignment and repeatable installation
• Corrosion-resistant construction for extended service life
• Compact form for space-efficient integration into racks
• Simple attachment method reducing assembly time
• Compatibility with common valve interfaces easing part interchange
• Corrosion-resistant construction for extended service life
• Compact form for space-efficient integration into racks
• Simple attachment method reducing assembly time
• Compatibility with common valve interfaces easing part interchange
Applications
• Suitable for securing pneumatic valves in automated assembly lines
• used with control manifolds in process control cabinets
• Ideal for retrofit mounting in maintenance and repAir tasks
• Can be used for valve installation on production machine frames
• Suitable for panel-mounted Air valve arrangements in electrical rooms
• used with control manifolds in process control cabinets
• Ideal for retrofit mounting in maintenance and repAir tasks
• Can be used for valve installation on production machine frames
• Suitable for panel-mounted Air valve arrangements in electrical rooms
How does the accessory affect installation time on site?
Its purpose-designed configuration minimises the number of fasteners and alignment steps needed during replacement or new installations, reducing labour for mounting tasks.
What should be considered when integrating it into existing manifolds?
Verify the valve-to-mount Interface dimensions and fastener positions to ensure correct engagement and maintain sealing and operational clearance.
Which industry professionals will find this most relevant?
Engineers and technicians responsible for pneumatic system assembly, maintenance planners, and mechanical fitters tasked with valve mounting and replacements.
How does it support inventory management for spare parts?
As a manufacturer-specified accessory, it serves as a direct replacement component, allowing straightforward stock control for routine upkeep and part swaps.
