SMC VQC, VVQC4000-3A-3F
- RS Stock No.:
- 623-314
- Mfr. Part No.:
- VVQC4000-3A-3F
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP8,557.15
(exc. VAT)
PHP9,584.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,557.15 |
*price indicative
- RS Stock No.:
- 623-314
- Mfr. Part No.:
- VVQC4000-3A-3F
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | VQC | |
| Standards/Approvals | CE, RoHS | |
| Model Number | VVQC4000-3A-3F | |
| Product Type | End Plate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series VQC | ||
Standards/Approvals CE, RoHS | ||
Model Number VVQC4000-3A-3F | ||
Product Type End Plate | ||
- COO (Country of Origin):
- JP
The SMC D-Side End Plate for VV5QC41 Manifold, VQC 5-Port, is a terminal component used to close and seal the D-side (supply/exhaust side) of the manifold assembly. It ensures airtight operation and proper pressure management within the system.
Compatible with VV5QC41 VQC 5-port manifold
Seals the D-side of the manifold to prevent air leakage
Supports supply and exhaust port functionality
