SMC SV3000, SV3000-00-P
- RS Stock No.:
- 622-971
- Mfr. Part No.:
- SV3000-00-P
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP6,237.58
(exc. VAT)
PHP6,986.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,237.58 |
*price indicative
- RS Stock No.:
- 622-971
- Mfr. Part No.:
- SV3000-00-P
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | SV3000 | |
| Standards/Approvals | CE, RoHS, cURus | |
| Model Number | SV3000-00-P | |
| Product Type | Regulator | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series SV3000 | ||
Standards/Approvals CE, RoHS, cURus | ||
Model Number SV3000-00-P | ||
Product Type Regulator | ||
- COO (Country of Origin):
- JP
The SMC interface regulator, with a metric gauge, is used for the SS5V3 MANIFOLD SV3000. It provides precise control of pressure and flow for manifold systems, ensuring accurate operation in various applications.
Supports air as fluid
IP67 rated enclosure
