SMC, SSQ1000-PR-3-C8
- RS Stock No.:
- 622-938
- Mfr. Part No.:
- SSQ1000-PR-3-C8
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,113.68
(exc. VAT)
PHP2,367.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,113.68 |
*price indicative
- RS Stock No.:
- 622-938
- Mfr. Part No.:
- SSQ1000-PR-3-C8
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Model Number | SSQ1000-PR-3-C8 | |
| Product Type | Supply/Exhaust Block Assembly | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Model Number SSQ1000-PR-3-C8 | ||
Product Type Supply/Exhaust Block Assembly | ||
- COO (Country of Origin):
- JP
The SMC SUP/EXH Block Assembly is a modular component designed to enhance pneumatic manifold functionality by managing supply and exhaust flow paths. It features a plug-in type configuration with a one-touch fitting, making it ideal for streamlined integration into solenoid valve setups. Its precision flow routing minimizes pressure drop across the manifold, helping maintain consistent valve performance.
One touch fittings for 8 mm
Quick installation
Compact footprint
CE compliant
