Subtotal (1 unit)*
PHP1,023.78
(exc. VAT)
PHP1,146.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,023.78 |
*price indicative
- RS Stock No.:
- 594-697
- Mfr. Part No.:
- MX2-X
- Manufacturer:
- Camozzi
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
| Brand | Camozzi | |
| Series | MX | |
| Standards/Approvals | RoHS | |
| Model Number | MX2-X | |
| Product Type | Bracket | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Series MX | ||
Standards/Approvals RoHS | ||
Model Number MX2-X | ||
Product Type Bracket | ||
- COO (Country of Origin):
- IT
The Camozzi Rapid Clamp Kit is a mounting accessory designed to securely fasten Series MX and MC air treatment units to various surfaces. Its modular, easy-to-assemble design allows for quick installation and reliable support in both wall-mounted and in-line configurations, streamlining setup in industrial environments.
Includes rapid clamps and terminal mounting flanges
Enables stable vertical mounting without additional tools
Related links
- Camozzi MX, MX2-Y
- Camozzi MX Filter Regulator 1/2 in G 10 bar, MX2-1/2-FR0000
- Camozzi Manual Pneumatic Manual Control Valve MX Series, G G3/4
- Camozzi MC VM, MC1-VM
- Camozzi 1/2 in G Regulator - 12 bar 1/8 in G, G MX
- Camozzi Manual Pneumatic Manual Control Valve MX Series, G G1/2
- Siemens MX..461..P Chilled and Low-Temperature Hot Water Systems or Systems With Media Containing Mineral Oils, Z155/80
- Siemens MX..461..P Chilled and Low-Temperature Hot Water Systems or Systems With Media Containing Mineral Oils, Z155/40