SMC SV1000 5 Port Solenoid Valve Designed To Enhance Efficiency In Various Pneumatic Applications, Presenting A Robust

Subtotal (1 unit)*

PHP1,122.12

(exc. VAT)

PHP1,256.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,122.12

*price indicative

RS Stock No.:
363-583
Mfr. Part No.:
SV1000-38-1A-C6
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Sub Type

5 Port Solenoid Valve

Series

SV1000

For Use With

Designed To Enhance Efficiency In Various Pneumatic Applications, Presenting A Robust Solution Tailored For Both Industrial and Commercial Use

Standards/Approvals

RoHS

Product Type

Spacer

COO (Country of Origin):
JP
The SMC Solenoid Valve Accessory is designed to enhance efficiency in various pneumatic applications, presenting a robust solution tailored for both industrial and commercial use. Its advanced engineering caters to a range of environments, ensuring reliability and performance. The integration of cutting-edge technology into this product guarantees optimal functionality, even under demanding conditions. With a focus on precision and durability, it plays a crucial role in streamlining operations while reducing potential downtime. This offering not only meets but exceeds industry standards, making it an essential addition to any workspace seeking to maximise productivity.

Designed for seamless integration with existing systems

Built to withstand harsh operating conditions with ease

Lightweight construction enables easy handling and installation

Contributes to energy efficiency helping to lower operational costs

Features state of the art safety mechanisms for operator protection

Flexibility in application ensures versatility across multiple tasks

Minimal maintenance requirements promote consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy