Festo VAEM, 549045
- RS Stock No.:
- 351-722
- Mfr. Part No.:
- VAEM-S6-S-FAS-8-8E
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP25,879.39
(exc. VAT)
PHP28,984.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,879.39 |
*price indicative
- RS Stock No.:
- 351-722
- Mfr. Part No.:
- VAEM-S6-S-FAS-8-8E
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | VAEM | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 549045 | |
| Product Type | SIA Module | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series VAEM | ||
Standards/Approvals RoHS Compliant | ||
Model Number 549045 | ||
Product Type SIA Module | ||
- COO (Country of Origin):
- DE
The Festo AS-i module represents the pinnacle of automation technology, designed to enhance operational efficiency across various applications. With its robust and versatile capabilities, this innovative module supports seamless integration into existing systems. The inclusion of device-specific diagnostics ensures maximum reliability and performance, making troubleshooting easier and quicker. Ideal for controlling valves and sensors, this module stands out due to its advanced features, offering extensive compatibility and ease of use for engineers and technicians alike. Its design accommodates a broad range of voltage requirements and environmental conditions, ensuring optimal function even in challenging settings.
Supports a maximum of eight valve coils for increased control
Comes equipped with a DIL switch for simplified operator controls
Includes reverse polarity protection for enhanced safety
Designed to withstand ambient temperatures ranging from -5 °C to 50 °C
Features an optocoupler for effective electrical isolation
Utilises a CE mark to comply with EU directives
Construction materials comply with RoHS standards for environmentally friendly operation
