Festo VABD Seal, 8168884
- RS Stock No.:
- 351-691
- Mfr. Part No.:
- VABD-L1-10XK-S-M7-F1A
- Manufacturer:
- Festo
Subtotal (1 pack of 10 units)*
PHP1,453.15
(exc. VAT)
PHP1,627.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,453.15 | PHP145.315 |
*price indicative
- RS Stock No.:
- 351-691
- Mfr. Part No.:
- VABD-L1-10XK-S-M7-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Seal | |
| Series | VABD | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Product Type | Seal | |
| Model Number | 8168884 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Seal | ||
Series VABD | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Product Type Seal | ||
Model Number 8168884 | ||
- COO (Country of Origin):
- CN
The Festo seal is designed for optimal performance in various environments, ensuring efficiency in your operations. Built with advanced materials, it guarantees longevity and reliability under general operating conditions. Its compact design makes it suitable for a range of applications, offering dependable resistance against corrosion and wear. With RoHS compliance, this seal aligns with modern environmental standards, making it not only a practical choice but also a responsible one. Choose this seal for superior functionality and peace of mind in your systems.
Exhibits remarkable corrosion resistance
Conforms to stringent LABS (PWIS) standards
Ultra lightweight design enhances versatility
Manufactured with eco friendly RoHS compliant materials
Optimised for seamless integration in various systems
