Festo NEBV, 8115892
- RS Stock No.:
- 344-933
- Mfr. Part No.:
- NEBV-Q7G2-PD-0.1-N-LE2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP485.83
(exc. VAT)
PHP544.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP485.83 |
*price indicative
- RS Stock No.:
- 344-933
- Mfr. Part No.:
- NEBV-Q7G2-PD-0.1-N-LE2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBV | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 8115892 | |
| Product Type | Connector Assembly | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBV | ||
Standards/Approvals RoHS Compliant | ||
Model Number 8115892 | ||
Product Type Connector Assembly | ||
- COO (Country of Origin):
- BG
The Festo Connecting cable is engineered for precision and reliability in field device applications. Featuring a robust design, this cable seamlessly integrates with various equipment to ensure stable connectivity. Designed with both functionality and durability in mind, it operates effectively within a voltage range suitable for a multitude of devices. Its lightweight construction allows for easy handling while maintaining superior performance standards, making it an ideal choice for those looking to enhance their operational efficiency in diverse environments.
Offers a flexible and lightweight design for ease of installation
Equipped with gold plated copper alloy contacts for optimal connectivity
IP40 rating ensures protection against solid objects, enhancing lifespan
Constructed from RoHS compliant materials to meet environmental standards
Bending radii designed for both fixed and moving cables ensure adaptability
Related links
- Festo NEBV, 8115099
- Festo NEBV, 8122832
- Festo For Use With VUVG Series Valve
- Festo For Use With For Connecting Valve with the Length of 2.5 m
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With Plug Connector
- Festo For Use With Static Applications
- Festo For Use With Controller Side, Field Device Side
