Festo VABE, 8032667
- RS Stock No.:
- 343-469
- Mfr. Part No.:
- VABE-S1-2L-N34
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP2,119.77
(exc. VAT)
PHP2,374.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,119.77 |
*price indicative
- RS Stock No.:
- 343-469
- Mfr. Part No.:
- VABE-S1-2L-N34
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | VABE | |
| Model Number | 8032667 | |
| Standards/Approvals | RoHS Compliant | |
| Product Type | End Plate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series VABE | ||
Model Number 8032667 | ||
Standards/Approvals RoHS Compliant | ||
Product Type End Plate | ||
- COO (Country of Origin):
- CN
The Festo End plate is engineered for precise integration in pneumatic systems, ensuring reliable performance across various industrial applications. Designed to adhere to ISO standards, this robust component enhances operational efficiency with its exceptional compatibility and comprehensive feature set. The die-cast aluminium construction not only contributes to its lightweight nature but also ensures durability, making it a prime choice for demanding environments. With capabilities to operate under different pressure settings and temperatures, it is well-suited for both general and specialised tasks.
Versatile pneumatic connections facilitating easy installation
Corrosion resistance class CRC 0, ensuring durability in harsh conditions
Lubricated operation capability guarantees consistent performance
Storage and media temperature ranges contribute to operational flexibility
CE marked, demonstrating adherence to safety and quality standards
