Festo ASLR Lable Holder, 8191742
- RS Stock No.:
- 342-962
- Mfr. Part No.:
- ASLR-C-XA-TT
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP108.53
(exc. VAT)
PHP121.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108.53 |
*price indicative
- RS Stock No.:
- 342-962
- Mfr. Part No.:
- ASLR-C-XA-TT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | ASLR | |
| For Use With | Lable Holder | |
| Standards/Approvals | No | |
| Product Type | Inscription Label | |
| Model Number | 8191742 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series ASLR | ||
For Use With Lable Holder | ||
Standards/Approvals No | ||
Product Type Inscription Label | ||
Model Number 8191742 | ||
- COO (Country of Origin):
- DE
The Festo advanced mounting solution is designed for optimal performance in various environments, ensuring reliability in critical applications. Engineers and manufacturers appreciate its compact design, fitting seamlessly into their systems while maintaining exceptional durability. The plug-in mounting type promotes easy installation and flexibility, catering to the demands of modern industrial settings. With its compliance to RoHS standards, this product resonates with eco-conscious initiatives, making it a suitable choice for projects prioritizing sustainability without compromising on quality. Its specifications reflect a commitment to excellence, with a corrosion resistance class that makes it resilient against moderate corrosion stress. Whether for assembly line use or intricate machinery, this product offers a blend of functionality and precision, guaranteeing efficient operation across diverse conditions.
Size of pack allows for easy inventory management
Designed for moderate corrosion environments ensures longevity
LABS conformity supports compatibility in sensitive applications
Wide temperature range enhances operational versatility
Remarkably lightweight allowing for efficient handling
Plug-in mounting designated for quick setup and adjustments
RoHS compliance aligns with eco-friendly manufacturing practices
