Festo Vacuum Filter - ESF Series, 10 μm, M4 Port Connection
- RS Stock No.:
- 342-264
- Mfr. Part No.:
- ESF-3
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP5,280.14
(exc. VAT)
PHP5,913.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,280.14 |
*price indicative
- RS Stock No.:
- 342-264
- Mfr. Part No.:
- ESF-3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | M4 | |
| Product Type | Vacuum Filter | |
| Filtration Size | 10μm | |
| Connection Thread Standard | M | |
| Series | ESF | |
| Housing Material | Aluminium, Nickel Plated, Brass | |
| Maximum Flow Rate | 100L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 4 bar | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | -0.9bar | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size M4 | ||
Product Type Vacuum Filter | ||
Filtration Size 10μm | ||
Connection Thread Standard M | ||
Series ESF | ||
Housing Material Aluminium, Nickel Plated, Brass | ||
Maximum Flow Rate 100L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 4 bar | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure -0.9bar | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Festo Vacuum filter is engineered to optimise filtration processes by efficiently removing particulates from atmospheric air, ensuring clean air supply across various applications. Designed for flexibility in installation, it accommodates diverse mounting positions and connections, catering to the versatile needs of modern automation systems. The robust construction, featuring materials compliant with RoHS standards, guarantees enhanced durability and minimal maintenance in industrial environments.
Compact design allows for easy integration into existing systems
Corrosion resistance class CRC 1 ensures longevity even in low corrosion environments
Versatile mounting options provide flexibility to meet specific installation requirements
Expertly designed to maintain optimum airflow for efficient vacuum generation
Compatible with standard pneumatic connections simplifying installation and maintenance
Utilises NBR seals and PVF filters for robust performance and reliability
Related links
- Festo Vacuum Filter - VAF-PK Series 2 mm Port Connection
- Festo Vacuum Filter - VAF-DB Series G 3/8 Port Connection
- Festo Vacuum Filter - VAF Series 4.6 mm Port Connection
- Festo Vacuum Filter - VAF-DB Series G 1/4 Female Port Connection
- Festo Vacuum Filter - VAF-DB Series 1/2 in Port Connection
- Festo Vacuum Filter - OAFF Series, 40 μm
- Festo Vacuum Filter - VAF Series, 50 μm
- SMC Vacuum Filter - ZFB Series 6 mm Port Connection
