SMC 80 mm Bellow Silicon Rubber Vacuum Pad ZPT80HBS-A16 M16 x 1.5
- RS Stock No.:
- 894-720
- Mfr. Part No.:
- ZPT80HBS-A16
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP4,068.95
(exc. VAT)
PHP4,557.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,068.95 |
*price indicative
- RS Stock No.:
- 894-720
- Mfr. Part No.:
- ZPT80HBS-A16
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 80mm | |
| Connection Size | M16 x 1.5 | |
| Pad Type | Bellow | |
| Pad Material | Silicon Rubber | |
| Connection Type | Male Thread | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 80mm | ||
Connection Size M16 x 1.5 | ||
Pad Type Bellow | ||
Pad Material Silicon Rubber | ||
Connection Type Male Thread | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.
Designed for vertical vacuum entry via one-touch or threaded connections
Built from Durable materials suitable for multiple applications
Related links
- SMC 100 mm Bellow Silicon Rubber Vacuum Pad ZPT100HBS-A16 M16 x 1.5
- SMC 63 mm Bellow Silicon Rubber Vacuum Pad ZPT63HBS-A16 M16 x 1.5
- SMC 80 mm Heavy Duty Silicon Rubber Vacuum Pad ZPT80HS-A16 M16 x 1.5
- SMC 50 mm Bellow Silicon Rubber Vacuum Pad ZP50HBS
- SMC 4 mm Bellow Silicon Rubber Vacuum Pad ZP3-04BGS
- SMC 4 mm Bellow Silicon Rubber Vacuum Pad ZP3-04BS
- SMC 8 mm Bellow Silicon Rubber Vacuum Pad ZP3-08BGS
- SMC 8 mm Bellow Silicon Rubber Vacuum Pad ZP3-08BS
