SMC 4 mm Bellow Silicon Rubber Vacuum Pad ZP3-04BGS
- RS Stock No.:
- 895-098
- Mfr. Part No.:
- ZP3-04BGS
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP4,702.39
(exc. VAT)
PHP5,266.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,702.39 | PHP470.239 |
*price indicative
- RS Stock No.:
- 895-098
- Mfr. Part No.:
- ZP3-04BGS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 4mm | |
| Pad Type | Bellow | |
| Pad Material | Silicon Rubber | |
| Series | ZP3 | |
| With Buffer | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 4mm | ||
Pad Type Bellow | ||
Pad Material Silicon Rubber | ||
Series ZP3 | ||
With Buffer No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Compact pad designed to enhance vacuum lifting capabilities, featuring bellows designed for optimal handling and transfer of various materials in industrial applications.
Heavy-duty vacuum pad suitable for diverse lifting operations
Promotes efficient handling and transfer of routine and unique loads
Related links
- SMC 4 mm Bellow Silicon Rubber Vacuum Pad ZP3-04BS
- SMC 8 mm Bellow Silicon Rubber Vacuum Pad ZP3-08BGS
- SMC 8 mm Bellow Silicon Rubber Vacuum Pad ZP3-08BS
- SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZP3-T06BSJ10-B5 M5 x 0.8
- SMC 10 mm Bellow Silicon Rubber Vacuum Pad ZP3-10BGS
- SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZP3-06BS
- SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZP3-06BGS
- SMC 13 mm Bellow Silicon Rubber Vacuum Pad ZP3-T13BGS-A5 M5 x 0.8
