SMC Silicon Rubber Suction Cup ZP2V-B6-05
- RS Stock No.:
- 894-623
- Mfr. Part No.:
- ZP2V-B6-05
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,142.41
(exc. VAT)
PHP1,279.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,142.41 |
*price indicative
- RS Stock No.:
- 894-623
- Mfr. Part No.:
- ZP2V-B6-05
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Material | Silicon Rubber | |
| Series | ZP2V | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Material Silicon Rubber | ||
Series ZP2V | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum saving valve designed to enhance efficiency in pneumatic automation processes, ensuring optimal performance in various applications and maintaining effective operation within specified parameters.
Optimises vacuum efficiency for enhanced performance
Reduces energy consumption effectively during operation
Includes a comprehensive range of pad options for diverse applications
Suitable for unusual lifting applications with heavy-duty requirements
Related links
- SMC Silicon Rubber Suction Cup ZP2V-A8-07
- SMC 20 mm Flat Silicon Rubber Suction Cup ZPT20CS-B6 M6 x 1
- SMC 20 mm Bellow Silicon Rubber Suction Cup ZP20BS
- SMC 2 mm Flat Silicon Rubber Suction Cup ZP2-02AUS
- SMC 2 mm Flat Silicon Rubber Suction Cup ZP3-02UGS
- SMC 2 mm Flat Silicon Rubber Suction Cup ZP2-B04EUS
- SMC 32 mm Bellow Silicon Rubber Suction Cup ZP32BS
- SMC 25 mm Bellow Silicon Rubber Suction Cup ZP25BS
