SMC Silicon Rubber Suction Cup ZP2V-A8-07
- RS Stock No.:
- 894-622
- Mfr. Part No.:
- ZP2V-A8-07
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,142.41
(exc. VAT)
PHP1,279.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,142.41 |
*price indicative
- RS Stock No.:
- 894-622
- Mfr. Part No.:
- ZP2V-A8-07
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Material | Silicon Rubber | |
| Series | ZP2V | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Material Silicon Rubber | ||
Series ZP2V | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum saving valve designed to optimise vacuum efficiency within automated systems, ensuring reliable performance while reducing energy consumption during operation, serving as a key component for efficient manufacturing processes.
Optimises vacuum efficiency for enhanced performance
Reduces energy consumption effectively during operation
Includes a comprehensive range of pad options for diverse applications
Suitable for unusual lifting applications with heavy-duty requirements
Related links
- SMC Silicon Rubber Suction Cup ZP2V-B6-05
- SMC 20 mm Bellow Silicon Rubber Suction Cup ZP20BS
- SMC 2 mm Flat Silicon Rubber Suction Cup ZP2-02AUS
- SMC 2 mm Flat Silicon Rubber Suction Cup ZP3-02UGS
- SMC 2 mm Flat Silicon Rubber Suction Cup ZP2-B04EUS
- SMC 32 mm Bellow Silicon Rubber Suction Cup ZP32BS
- SMC 25 mm Bellow Silicon Rubber Suction Cup ZP25BS
- SMC 13 mm Bellow Silicon Rubber Suction Cup ZP13BS
