SMC 30 mm Silicon Rubber Suction Cup ZP2-TB30ZJS-AL14-06

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,373.33

(exc. VAT)

PHP2,658.13

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,373.33

*price indicative

RS Stock No.:
894-621
Mfr. Part No.:
ZP2-TB30ZJS-AL14-06
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Suction Cup

Pad Diameter

30mm

Pad Material

Silicon Rubber

Series

ZP2

With Buffer

No

Vacuum Entry Direction

Vertical

Tube Outside Diameter

29mm

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC vacuum pad designed for effective handling of various workpieces while providing reliable adhesion. Its construction ensures optimal performance across multiple applications, making it Ideal for precision tasks in pneumatic automation.

Features special designs tailored for inclined adsorption surfaces

Includes a variety of pad types such as miniature and heavy-duty options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy