SMC 46 mm Silicon Rubber Suction Cup ZP2-T46ZJS-AL14-06
- RS Stock No.:
- 894-614
- Mfr. Part No.:
- ZP2-T46ZJS-AL14-06
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,155.21
(exc. VAT)
PHP3,533.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,155.21 |
*price indicative
- RS Stock No.:
- 894-614
- Mfr. Part No.:
- ZP2-T46ZJS-AL14-06
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 46mm | |
| Product Type | Suction Cup | |
| Pad Material | Silicon Rubber | |
| Series | ZP2 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 46mm | ||
Product Type Suction Cup | ||
Pad Material Silicon Rubber | ||
Series ZP2 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 50mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers an efficient solution for handling various workpieces, designed specifically for applications requiring reliable attachment and stability during processing.
Robust construction
Specialised for use with inclined adsorption surfaces
Related links
- SMC 40 mm Silicon Rubber Suction Cup ZP2-T40ZJS-AL14-06
- SMC 30 mm Silicon Rubber Suction Cup ZP2-TB30ZJS-AL14-06
- SMC 14 mm Silicon Rubber Suction Cup ZP2-TB15ZJS-AL12-06
- SMC 46 mm Bellow Silicone Suction Cup ZP2-46ZJS
- SMC 6 mm Flat Silicon Rubber Suction Cup ZP2-06UTS
- SMC 6 mm Flat Silicon Rubber Suction Cup ZP2-06AUS
- SMC 6 mm Oval Silicon Rubber Suction Cup ZP2-6020WS
- SMC 9 mm Bellow Silicon Rubber Suction Cup ZP2-09JS
