SMC 50 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP50HBU
- RS Stock No.:
- 894-370
- Mfr. Part No.:
- ZP50HBU
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,031.25
(exc. VAT)
PHP2,275.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,031.25 |
*price indicative
- RS Stock No.:
- 894-370
- Mfr. Part No.:
- ZP50HBU
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 50mm | |
| Pad Type | Large Bellows | |
| Pad Material | Polyurethane Rubber | |
| Series | ZP | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 50mm | ||
Pad Type Large Bellows | ||
Pad Material Polyurethane Rubber | ||
Series ZP | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad serves as an essential component for handling and transferring applications, offering a robust solution for effective lifting operations across various industries.
Designed for routine and unusual lifting applications
Offers flexibility for design engineers in pad configuration
Related links
- SMC 80 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP80HBU
- SMC 63 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP63HBU
- SMC 125 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP125HBU
- SMC 100 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP100HBU
- SMC 63 mm Large Bellows Silicon Rubber Vacuum Pad ZP63HBS
- SMC 40 mm Large Bellows Nitrile Rubber (NBR) Vacuum Pad ZP40HBN
- SMC 100 mm Large Bellows Nitrile Rubber (NBR) Vacuum Pad ZP100HBN
- SMC 80 mm Large Bellows Fluororubber Vacuum Pad ZP80HBF
