SMC 125 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP125HBU
- RS Stock No.:
- 894-334
- Mfr. Part No.:
- ZP125HBU
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,640.62
(exc. VAT)
PHP5,197.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,640.62 |
*price indicative
- RS Stock No.:
- 894-334
- Mfr. Part No.:
- ZP125HBU
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 125mm | |
| Pad Type | Large Bellows | |
| Pad Material | Polyurethane Rubber | |
| Series | ZP | |
| With Buffer | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 125mm | ||
Pad Type Large Bellows | ||
Pad Material Polyurethane Rubber | ||
Series ZP | ||
With Buffer No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for effective handling and transfer tasks, providing reliable performance with various configurations to suit specific requirements.
Offers flexible design options for routine and unusual lifting
Heavy-duty design
Related links
- SMC 80 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP80HBU
- SMC 63 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP63HBU
- SMC 50 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP50HBU
- SMC 100 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP100HBU
- SMC 63 mm Large Bellows Silicon Rubber Vacuum Pad ZP63HBS
- SMC 40 mm Large Bellows Nitrile Rubber (NBR) Vacuum Pad ZP40HBN
- SMC 100 mm Large Bellows Nitrile Rubber (NBR) Vacuum Pad ZP100HBN
- SMC 80 mm Large Bellows Fluororubber Vacuum Pad ZP80HBF
