SMC 20 mm Flat Vacuum Pad ZPB3J20-B01 Rc 1/8 in

Subtotal (1 unit)*

PHP4,424.73

(exc. VAT)

PHP4,955.70

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,424.73

*price indicative

RS Stock No.:
646-334
Mfr. Part No.:
ZPB3J20-B01
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Size

Rc 1/8 in

Pad Diameter

20mm

Product Type

Vacuum Pad

Pad Type

Flat

Connection Type

Female Thread

Series

ZP

With Buffer

Yes

Vacuum Entry Direction

Vertical

Standards/Approvals

RoHS

The SMC Vacuum pads from ZP Series offer a complete line of pad options to meet all of your handling and transfer needs. A wide range of sizes, shapes and materials allow design engineers the flexibility to choose the appropriate pad configuration, it suitable for a variety of routine and unusual lifting applications.

Vacuum pad with locking ring

Replacement part

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy