SMC 20 mm Flat Vacuum Pad ZPB2K20-B5 M5 x 0.8
- RS Stock No.:
- 646-332
- Mfr. Part No.:
- ZPB2K20-B5
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP5,442.22
(exc. VAT)
PHP6,095.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,442.22 |
*price indicative
- RS Stock No.:
- 646-332
- Mfr. Part No.:
- ZPB2K20-B5
- Manufacturer:
- SMC
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
| Brand | SMC | |
| Pad Diameter | 20mm | |
| Product Type | Vacuum Pad | |
| Connection Size | M5 x 0.8 | |
| Pad Type | Flat | |
| Connection Type | Male | |
| Series | ZP | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 20mm | ||
Product Type Vacuum Pad | ||
Connection Size M5 x 0.8 | ||
Pad Type Flat | ||
Connection Type Male | ||
Series ZP | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum pads from ZP Series offer a complete line of pad options to meet all of your handling and transfer needs. A wide range of sizes, shapes and materials allow design engineers the flexibility to choose the appropriate pad configuration, it suitable for a variety of routine and unusual lifting applications.
Vacuum pad with locking ring
Replacement part
Related links
- SMC 20 mm Flat Vacuum Pad ZPB2J20-B5 M5 x 0.8
- SMC 50 mm Flat Vacuum Pad ZPB2J50-B5 M5 x 0.8
- SMC 50 mm Flat Vacuum Pad ZPB2K50-B5 M5 x 0.8
- SMC 6 mm Flat Silicon Rubber Vacuum Pad ZP3-T06UMS-B5 M5 x 0.8
- SMC 13 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT13CN-B5 M5 x 0.8
- SMC 4 mm Flat Silicon Rubber Vacuum Pad ZPT04US-B5 M5 x 0.8
- SMC 32 mm Flat Silicon Rubber Vacuum Pad ZPT32US-B5 M5 x 0.8
- SMC 10 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-T10UMNJ6-B5 M5 x 0.8