SMC 25 mm Silicone Pneumatic Suction Cup ZP3P-T25PTSF-B5
- RS Stock No.:
- 398-783
- Mfr. Part No.:
- ZP3P-T25PTSF-B5
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,649.15
(exc. VAT)
PHP1,847.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,649.15 |
*price indicative
- RS Stock No.:
- 398-783
- Mfr. Part No.:
- ZP3P-T25PTSF-B5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 25mm | |
| Pad Material | Silicone | |
| Connection Type | Threaded | |
| Series | ZP3P-PT | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 25mm | ||
Pad Material Silicone | ||
Connection Type Threaded | ||
Series ZP3P-PT | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.
Heavy duty
Used as replacement part
Related links
- SMC 20 mm Silicone Pneumatic Suction Cup ZP3P-T20PTSF-AG1 1/8 in G
- SMC 50 mm Silicone Pneumatic Suction Cup ZP3P-T50PTSF-AG2 1/4 in G
- SMC 25 mm Bellow Silicone Pneumatic Suction Cup ZPT50BN-B01
- SMC 35 mm Flat Silicone Suction Cup ZP3P-T35PTSF-AG2 1/4 in G
- SMC 25 mm Flat Silicone Vacuum Pad ZP3P-T25PTSF-AG1 1/8 in G
- SMC 25 mm Bellow Silicone Suction Cup ZPT25BS-B5
- SMC 25 mm Flat Silicone Suction Cup ZPT25US-B5
- Festo 200 mm Flat Silicone Pneumatic Suction Cup ESV-200-SS
