SMC 25 mm Flat Silicone Suction Cup ZPT25US-B5
- RS Stock No.:
- 392-088
- Mfr. Part No.:
- ZPT25US-B5
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,130.88
(exc. VAT)
PHP1,266.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,130.88 |
*price indicative
- RS Stock No.:
- 392-088
- Mfr. Part No.:
- ZPT25US-B5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 25mm | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 28mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 25mm | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 28mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of silicon rubber
Come with flat pad type
Vertical vacuum entry
Related links
- SMC 25 mm Flat Silicone Suction Cup ZPT25CS-A8
- SMC 20 mm Flat Silicone Suction Cup ZPT20CS-B5
- SMC 20 mm Flat Silicone Suction Cup ZPT20US-B5
- SMC 10 mm Flat Silicone Suction Cup ZPT10CS-B5
- SMC 16 mm Flat Silicone Suction Cup ZPT16CS-B5
- SMC 25 mm Flat Silicon Rubber Suction Cup ZPT25US-B01 Rc 1/8
- Festo 60 mm Flat Silicone Suction Cup ESV-60-ES
- Festo 60 mm Flat Silicone Suction Cup ESV-60-SS
